The TBL001-381-10YL-2BE is a 10-contact terminal block with a right angle body orientation and 3.81mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. This terminal block is rated for 300V and 5A per contact. It is manufactured by CUI Devices.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |