The TBL001-381-24YL-2BE is a 24-contact terminal block with a 3.81mm pitch, suitable for through-hole mounting. It operates within a temperature range of -40°C to 105°C and has a maximum voltage rating of 300V. Each contact can handle up to 5A of current. This terminal block is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 24 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |