The TBL003-254-03OR-2BE terminal block from CUI Devices features a right-angle body orientation and solder termination method. It has a terminal pitch of 2.54mm and supports a maximum current rating of 2A per contact. The device operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. It is rated for a maximum voltage of 150V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |