The TBL003-254-04OR-2BE is a 4-contact terminal block with a right angle body orientation and a 2.54mm terminal pitch. It is designed for through hole mounting and can operate between -40°C and 105°C. This terminal block has a maximum current rating of 2A per contact and a maximum voltage rating of 150V. It is suitable for use in a variety of applications requiring a reliable and efficient connection solution.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |