The TBL003-254-17YL-2BE is a terminal block with 17 contacts and a 2.54mm pitch. It features a right angle body orientation and is designed for through hole mounting. The terminal block operates over a temperature range of -40°C to 105°C and is rated for 150V and 2A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 17 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |