The TBP02R2-381-02BE is a 2-contact HDR wire to board header with a terminal pitch of 3.81mm. It features a straight body orientation and a dual slot polarization type. This header is designed for through hole mounting and has a maximum operating temperature range of -40°C to 105°C. It can handle a maximum voltage rating of 300V and a maximum current rating of 8A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |