This is a Micro USB Type B female connector with five terminals and a surface mount package. It has a terminal pitch of 0.65mm and a maximum current rating of 1.8A and 0.5A. The connector is rated for a maximum voltage of 30VAC and operates between -25°C and 85°C. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Micro USB Type B |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1.8/0.5A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |