Samlex S-60-12 technical specifications.
| Height | 1.75inch |
| Length | 6.5inch |
| Weight | 1.12lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samlex S-60-12 to view detailed technical specifications.
No datasheet is available for this part.