Samlex SSW-1000-12A technical specifications.
| Height | 5inch |
| Length | 15inch |
| Weight | 7.61lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samlex SSW-1000-12A to view detailed technical specifications.
No datasheet is available for this part.