Samlex SSW-2000-12A technical specifications.
| Height | 5inch |
| Length | 17inch |
| Weight | 10lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samlex SSW-2000-12A to view detailed technical specifications.
No datasheet is available for this part.