Sams TCSCS1E225KAAR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 3216 |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.6mm |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | SCS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sams TCSCS1E225KAAR to view detailed technical specifications.
No datasheet is available for this part.