Sams TCSCS1E475KBAR technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 3528 |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 1.9mm |
| Leakage Current | 1.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sams TCSCS1E475KBAR to view detailed technical specifications.
No datasheet is available for this part.