Sams TCSCS1V474KAAR technical specifications.
| Capacitance | 470nF |
| Package/Case | 3216 |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sams TCSCS1V474KAAR to view detailed technical specifications.
No datasheet is available for this part.