Samson Technologies L2000 technical specifications.
| Height | 8.5inch |
| Length | 31inch |
| Weight | 28lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Samson Technologies L2000 to view detailed technical specifications.
No datasheet is available for this part.