Samson Technologies SCOM4 technical specifications.
| Height | 4.5inch |
| Length | 23inch |
| Weight | 7.48lb |
| Width | 11.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SCOM4 to view detailed technical specifications.
No datasheet is available for this part.