Samson Technologies SE50B technical specifications.
| Height | 2.25inch |
| Length | 9.25inch |
| Weight | 0.98lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SE50B to view detailed technical specifications.
No datasheet is available for this part.