Samson Technologies SERVO600 technical specifications.
| Height | 6.5inch |
| Length | 21.5inch |
| Weight | 28.38lb |
| Width | 15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SERVO600 to view detailed technical specifications.
No datasheet is available for this part.