Samson Technologies SW266SHT6U technical specifications.
| Height | 2.75inch |
| Length | 14inch |
| Mount | Panel |
| Weight | 3.3lb |
| Width | 10.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SW266SHT6U to view detailed technical specifications.
No datasheet is available for this part.