Samson Technologies SW55VSLM technical specifications.
| Height | 4inch |
| Length | 13.75inch |
| Weight | 3.48lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SW55VSLM to view detailed technical specifications.
No datasheet is available for this part.