Samson Technologies SWC88BLM5-C technical specifications.
| Height | 3.5inch |
| Length | 12inch |
| Weight | 2.5lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SWC88BLM5-C to view detailed technical specifications.
No datasheet is available for this part.