Samson Technologies SWV166SHT6U-11 technical specifications.
| Height | 3inch |
| Length | 10.5inch |
| Weight | 2lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samson Technologies SWV166SHT6U-11 to view detailed technical specifications.
No datasheet is available for this part.