Samson Technologies TXM20 technical specifications.
| Height | 11.25inch |
| Length | 30.25inch |
| Weight | 59lb |
| Width | 25.75inch |
| RoHS | Compliant |
Download the complete datasheet for Samson Technologies TXM20 to view detailed technical specifications.
No datasheet is available for this part.