Samson Technologies UB1 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 0.95lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Samson Technologies UB1 to view detailed technical specifications.
No datasheet is available for this part.