Samsung BD-D5100 technical specifications.
| Height | 4.25inch |
| Length | 20inch |
| Weight | 4.41lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung BD-D5100 to view detailed technical specifications.
No datasheet is available for this part.