Samsung CIC31P391NE technical specifications.
| Package/Case | 1206 |
| Current Rating | 2A |
| DC Resistance-Max | 50mR |
| Impedance | 390R |
| Lead Free | Lead Free |
| Resistance | 390R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIC31P391NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.