The CIGT201608LM1R0MNE is a 0806 surface mount thin film power inductor from Samsung. It features a metal core material and a 1uH inductance value with a 20% tolerance. The inductor has a maximum DC current rating of 2.3A and a typical temperature rise of 40°C. It is designed for surface mount applications and has a case size of 0806. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Thin Film |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.4A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |