Samsung CLP-320N/SEE technical specifications.
| Depth | 313mm |
| Height | 243mm |
| Weight | 11kg |
| Width | 388mm |
| RoHS | Compliant |
Download the complete datasheet for Samsung CLP-320N/SEE to view detailed technical specifications.
No datasheet is available for this part.