Samsung K4B4G0846D-BYK0000 technical specifications.
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 512M x 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4B4G0846D-BYK0000 to view detailed technical specifications.
No datasheet is available for this part.