The K4B4G0846Q-HYK0000 is a 512M x 8 memory device from Samsung with a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. It features a 1.5V operating supply voltage and a maximum frequency of 666.66MHz. The device is packaged in a FBGA package and has a density of 4Gb. It has a 16-bit address bus width and an 8-bit data bus width, with an access time-max of 0.3ns.
Samsung K4B4G0846Q-HYK0000 technical specifications.
| Access Time-Max | 0.3ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Max Frequency | 666.66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 512M x 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4B4G0846Q-HYK0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.