GDDR SDRAM 128M 4M*32 K-die 2.5V 250MHz LeadFree
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 600ps |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 8MX16 |
| Packaging | Tray |
| Supply Current | 340mA |
| RoHS | Compliant |