Samsung K4D551638F-LC40000 technical specifications.
| Access Time-Max | 0.6ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4D551638F-LC40000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.