Samsung K4H280438E-TCB0 technical specifications.
| Access Time-Max | 0.75ns |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K4H280438E-TCB0 to view detailed technical specifications.
No datasheet is available for this part.