Samsung K4H511638G-LCCCT00 technical specifications.
| Access Time-Max | 650ps |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 512Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 32MX16 |
| Packaging | Tape and Reel |
| Supply Current | 255mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4H511638G-LCCCT00 to view detailed technical specifications.
No datasheet is available for this part.