The Samsung K4S161622D-TC8000 is a 16Mb SRAM with a 12-bit address bus and a maximum frequency of 125MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a TSOP package and is designed for surface mount applications. It has a nominal supply current of 130mA and is available on tape and reel.
Samsung K4S161622D-TC8000 technical specifications.
| Access Time | 6ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K4S161622D-TC8000 to view detailed technical specifications.
No datasheet is available for this part.