The Samsung K4S280832K-UC75T00 is a 128Mb synchronous dynamic random access memory (SDRAM) with a 14-bit address bus width. It is packaged in a TSOP and is designed for surface mount applications. The device operates at a maximum frequency of 133MHz and has a maximum operating temperature of 70°C. It requires a supply voltage between 3V and 3.6V, with a nominal supply current of 110mA. The memory is packaged in a tray and is suitable for use in a variety of electronic systems.
Samsung K4S280832K-UC75T00 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S280832K-UC75T00 to view detailed technical specifications.
No datasheet is available for this part.