Samsung K4S280832OLC60 technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 13b |
| Package/Case | TSOP |
| Density | 134217728b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX8 |
| Radiation Hardening | No |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S280832OLC60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.