Samsung K4S283233F-HN75 technical specifications.
| Address Bus Width | 14b |
| Package/Case | FBGA |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S283233F-HN75 to view detailed technical specifications.
No datasheet is available for this part.