Samsung K4S28323LF-HN75000 technical specifications.
| Access Time-Max | 76ns |
| Address Bus Width | 14b |
| Density | 128Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K4S28323LF-HN75000 to view detailed technical specifications.
No datasheet is available for this part.