The Samsung K4S561632C-TL75000 is a 256Mb SDRAM with a 15-bit address bus width. It is packaged in a TSOP and is designed for surface mount applications. The device operates at a maximum frequency of 133MHz and has a maximum operating temperature of 70°C. It requires an operating supply voltage of 3.3V and has a nominal supply current of 140mA.
Samsung K4S561632C-TL75000 technical specifications.
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S561632C-TL75000 to view detailed technical specifications.
No datasheet is available for this part.