Samsung K6F1616R6C-XF70000 technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Samsung K6F1616R6C-XF70000 to view detailed technical specifications.
No datasheet is available for this part.