SRAM Chip Async Single 5V 1M-bit 128K x 8 12ns 32-Pin TSOP-II
Samsung K6R1008C1C-TC12000 technical specifications.
| Access Time-Max | 12ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K6R1008C1C-TC12000 to view detailed technical specifications.
No datasheet is available for this part.