The Samsung K6R1016C1D-TC12000 is a 1Mb asynchronous SRAM with a 16-bit address bus and 12ns access time. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a TSOP and is designed for surface mount applications. It has a nominal supply current of 55mA and a density of 1Mb.
Samsung K6R1016C1D-TC12000 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K6R1016C1D-TC12000 to view detailed technical specifications.
No datasheet is available for this part.