SRAM Chip Async Single 5V 4M-Bit 256K x 16 10ns 44-Pin SOJ Tube
Samsung K6R4016C1D-JI10000 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | SOJ |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Supply Current | 75mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K6R4016C1D-JI10000 to view detailed technical specifications.
No datasheet is available for this part.