The Samsung K6R4016V1B-TC12000 is a 4Mb asynchronous SRAM with an access time of 12ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V, drawing a current of 245mA. The device is packaged in a TSOP case and is designed for surface mount applications.
Samsung K6R4016V1B-TC12000 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 245mA |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 245mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K6R4016V1B-TC12000 to view detailed technical specifications.
No datasheet is available for this part.