Samsung K6T1008C2E-DL55000 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K6T1008C2E-DL55000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.