The Samsung K6T1008V2E-TB70000 is a 1Mb SRAM with an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is packaged in a TSOP package and is designed for surface mount applications. It features a nominal supply current of 30mA and a packaging style of tray.
Samsung K6T1008V2E-TB70000 technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K6T1008V2E-TB70000 to view detailed technical specifications.
No datasheet is available for this part.