The Samsung K6X8016T3B-TF55T00 is an 8Mb asynchronous SRAM with a 19-bit address bus and 16-bit word size. It features an access time of 55ns and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSOP package and is designed for surface mount applications. It requires an operating supply voltage of 3.3V and a nominal supply current of 30mA.
Samsung K6X8016T3B-TF55T00 technical specifications.
| Access Time | 55ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 8Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K6X8016T3B-TF55T00 to view detailed technical specifications.
No datasheet is available for this part.