Samsung K7N403609B-QC25000 technical specifications.
| Access Time-Max | 2.4ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Samsung K7N403609B-QC25000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.