Samsung K7R321882M-FC20000 technical specifications.
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Samsung K7R321882M-FC20000 to view detailed technical specifications.
No datasheet is available for this part.