Samsung K9F1208U0C-PCB0T00 technical specifications.
| Address Bus Width | 26b |
| Density | 512Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND |
| Min Operating Temperature | -10°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F1208U0C-PCB0T00 to view detailed technical specifications.
No datasheet is available for this part.